Part Details for FO3HSCBE25.0-T1 by Abracon Corporation
Overview of FO3HSCBE25.0-T1 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO3HSCBE25.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC01F16-12S-
|
Avnet Americas | SMD Oscillator, 25 MHz, 50.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 3.2 x - Bulk (Alt: APH ACC01F16-12S-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.7050 / $46.7542 | Buy Now |
DISTI #
559-FO3HSCBE25.0-T1
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator 25 MHz 50.0 ppm -10 To +70 C 3.3V+-10% HCMOS 3.2 x 2.5 mm RoHS: Compliant | 0 |
|
$0.9030 / $1.6700 | Order Now |
DISTI #
FO3HSCBE25.0-T1
|
Avnet Abacus | SMD Oscillator, 25 MHz, 50.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 3.2 x - Tape and Reel (Alt: FO3HSCBE25.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FO3HSCBE25.0-T1
FO3HSCBE25.0-T1 CAD Models
FO3HSCBE25.0-T1 Part Data Attributes:
|
FO3HSCBE25.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO3HSCBE25.0-T1
Abracon Corporation
XTAL OSC 25.000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.09X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FO3HSCBE25.0-T1
This table gives cross-reference parts and alternative options found for FO3HSCBE25.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO3HSCBE25.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO3HSCBM25.0-T2 | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | FO3HSCBE25.0-T1 vs FO3HSCBM25.0-T2 |
FO3HSCBF25.0-T2 | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | FO3HSCBE25.0-T1 vs FO3HSCBF25.0-T2 |
FO3HSCBE25.0-T2 | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | FO3HSCBE25.0-T1 vs FO3HSCBE25.0-T2 |