Part Details for FOA1OJD8-010M by L-com Inc
Results Overview of FOA1OJD8-010M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
| 10142333-10010MLF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
| 10108777-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for FOA1OJD8-010M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK2930
|
Newark | Fo Cable, Lc-Lc Duplex, Sm, 32.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:10M, Fibre Diameter:-, Product Range:Foa1Ojd8 Series Rohs Compliant: Yes |L-Com FOA1OJD8-010M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$31.3900 | Buy Now |
|
DISTI #
5073-FOA1OJD8-010M-ND
|
DigiKey | SM ODVA TO DUPLEX LC/APC, OSP JA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8800 | Buy Now |
|
DISTI #
17-FOA1OJD8-010M
|
Mouser Electronics | Fiber Optic Cable Assemblies SM ODVA to Duplex LC/APC, OSP Jacket 10M RoHS: Compliant | 0 |
|
$28.6600 / $38.7000 | Order Now |
|
DISTI #
73615063
|
RS | Outdoor rated SM ODVA to Duplex LC/APCOSP Jacket 10M Cable Assembly- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2900 / $31.4000 | RFQ |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$27.2600 / $35.7200 | Buy Now |
|
DISTI #
77739174
|
Verical | FOA1OJD8-010M Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$25.1120 / $31.3900 | Buy Now |
|
DISTI #
FOA1OJD8-010M
|
L-com US | The L-com FOA1OJD8-010M is a fiber optic cable assembly. The FOA1OJD8-010M has ODVA to Duplex LC/APC connectors for single mode fiber. It features 5.0 mm LSZH SM G.657.A1 optical cable type with cable length 10 m. The L-com FOA1OJD8-010M is one of thousands of fiber optic cable assemblies available in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 10 |
|
$25.1100 / $31.3900 | Buy Now |