Part Details for FOA2ODD8-010M by L-com Inc
Results Overview of FOA2ODD8-010M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
| LM25010MHX/NOPB | Texas Instruments | 6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 125 | |
| TPS6285010MQDRLRQ1 | Texas Instruments | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 |
Price & Stock for FOA2ODD8-010M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK2940
|
Newark | Fo Cable, Lc-Lc Duplex, Mm, 32.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:62.5Μm/125Μm Rohs Compliant: Yes |L-Com FOA2ODD8-010M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 | Buy Now |
|
DISTI #
5073-FOA2ODD8-010M-ND
|
DigiKey | MM (BEIGE) 62.5/125 ODVA TO DUPL Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.3600 | Buy Now |
|
DISTI #
17-FOA2ODD8-010M
|
Mouser Electronics | Fiber Optic Cable Assemblies MM (Beige) 62.5/125 ODVA to Duplex LCUPC, OSP RoHS: Compliant | 0 |
|
$30.6700 / $41.4100 | Order Now |
|
DISTI #
73607731
|
RS | Outdoor rated MM (Beige) 62.5.125 ODVA to Duplex LCUPCOSP Jacket 10M Cable Ass- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1900 / $33.6000 | RFQ |
|
|
Onlinecomponents.com | MM (Beige) 62.5/125 ODVA to Duplex LCUPC, OSP COO: United States RoHS: Compliant | 0 |
|
$29.1700 / $38.2200 | Buy Now |
|
DISTI #
FOA2ODD8-010M
|
L-com US | The L-com FOA2ODD8-010M is a fiber optic cable assembly. The FOA2ODD8-010M has ODVA to Duplex LC/UPC connectors for Multimode 62.5/125 um fiber. It features 5.0 mm LSZH MM OM3 50/125um optical cable type with cable length 10 m. The L-com FOA2ODD8-010M is one of thousands of fiber optic cable assemblies available in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.8700 / $33.5900 | Buy Now |