Part Details for FOA2OOD8-001M by L-com Inc
Results Overview of FOA2OOD8-001M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) | |
| SF-NDAAFF100G-001M | Amphenol Cables on Demand | Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 | |
| SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Price & Stock for FOA2OOD8-001M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK2942
|
Newark | Fo Cable, Lc-Lc, Mm, 3.3 , Fibre Optic Connector A:Lc, Fibre Optic Connector B:Lc, No. Of Fibers:-, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm, Product Range:Foa2Ood8 Series Rohs Compliant: Yes |L-Com FOA2OOD8-001M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$40.1900 | Buy Now |
|
DISTI #
5073-FOA2OOD8-001M-ND
|
DigiKey | MM (BEIGE) 62.5/125 ODVA LCUPC T Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.7300 | Buy Now |
|
DISTI #
17-FOA2OOD8-001M
|
Mouser Electronics | Fiber Optic Cable Assemblies MM (Beige) 62.5/125 ODVA LCUPC to ODVA LCUPC, OSP RoHS: Compliant | 0 |
|
$35.6200 / $45.5400 | Order Now |
|
DISTI #
73607649
|
RS | Outdoor rated MM (Beige) 62.5.125 ODVA LCUPC to ODVA LCUPCOSP Jacket 1M Cable - Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9300 / $40.2000 | RFQ |
|
|
Onlinecomponents.com | MM (Beige) 62.5/125 ODVA LCUPC to ODVA LCUPC, OSP COO: United States RoHS: Compliant | 0 |
|
$34.8400 / $45.7400 | Buy Now |
|
DISTI #
77737975
|
Verical | FOA2OOD8-001M Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$32.1520 / $40.1900 | Buy Now |
|
DISTI #
FOA2OOD8-001M
|
L-com US | The L-com FOA2OOD8-001M is a fiber optic cable assembly. The FOA2OOD8-001M has ODVA LC/UPC to ODVA LC/UPC connectors for Multimode 62.5/125 um fiber. It features 5.0 mm LSZH MM OM3 50/125um optical cable type with cable length 1 m. The L-com FOA2OOD8-001M is one of thousands of fiber optic cable assemblies available in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 9 |
|
$32.1500 / $40.1900 | Buy Now |