Part Details for FOATFCP-10D by L-com Inc
Overview of FOATFCP-10D by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FOATFCP-10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9643
|
Newark | Fo Attenuator, Fc, 10Db, 1550Nm, Attenuation:10Db, Fibre Optic Connector Type:Fc, Fibre Optic Polish Type:Pc, Wavelength Typ:1550Nm, Product Range:Foatfcp Series Rohs Compliant: Yes |L-Com FOATFCP-10D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$47.5500 / $54.0800 | Buy Now |
DISTI #
5073-FOATFCP-10D-ND
|
DigiKey | ATTENUATOR FC PC 10DB Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.9475 / $60.4800 | Buy Now |
DISTI #
73605277
|
RS | Standard Fiber AttenuatorFC / PC10db- | L-com FOATFCP-10D Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9900 | RFQ |
|
Onlinecomponents.com | ATTENUATOR FC PC 10dB | 0 |
|
$48.2600 / $63.8800 | Buy Now |
DISTI #
77738779
|
Verical | Conn FC Single Mode Simplex RCP/RCP ST 10dB Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$43.4421 / $54.9900 | Buy Now |
DISTI #
4214746
|
element14 Asia-Pacific | FO ATTENUATOR, FC, 10DB, 1550NM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$97.0679 / $108.3258 | Buy Now |
DISTI #
4214746
|
Farnell | FO ATTENUATOR, FC, 10DB, 1550NM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$101.2215 / $111.9815 | Buy Now |
DISTI #
FOATFCP-10D
|
L-com US | L-com offers an extensive line of dual wavelength (1310/1550nm) Singlemode fiber optic attenuators. These versatile in-line attenuators are the perfect solution for attenuating Singlemode fiber connectors for both lab and commercial applications. Constructed of the highest quality materials and factory tested, this series offers the widest array of connector styles and polish types. Order today!. Min Qty: 1 Package Multiple: 1 | 5 |
|
$43.4400 / $54.9900 | Buy Now |