Part Details for FOB-MFD-24FM4R-M by L-com Inc
Results Overview of FOB-MFD-24FM4R-M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOB-MFD-24FM4R-M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK8975
|
Newark | Fibre Optic Cable, 24Fibre, Om4 Mm, Aqua, Fibre Type:Om4 Multimode, Fibre Diameter:50Μm/125Μm, No. Of Fibers:24Fibres, External Diameter:7.8Mm, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Aqua, Jacket Material:- Rohs Compliant: Yes |L-Com FOB-MFD-24FM4R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 479 |
|
$32.5800 | Buy Now |
|
DISTI #
5073-FOB-MFD-24FM4R-M-ND
|
DigiKey | INDOOR MULTI-FIBER DISTRIBUTION Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2900 | Buy Now |
|
DISTI #
74002034
|
RS | Indoor Multiiber Distribution Cable, 24iber, 4 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1700 / $30.9500 | RFQ |
|
|
Onlinecomponents.com | Indoor Multi-Fiber Distribution Cable, 24 Fiber, 4 COO: China RoHS: Compliant | 0 |
|
$16.8100 / $22.0700 | Buy Now |
|
DISTI #
77739232
|
Verical | FOB-MFD-24FM4R-M Min Qty: 5 Package Multiple: 1 | Americas - 479 |
|
$15.3181 / $19.3900 | Buy Now |
|
DISTI #
FOB-MFD-24FM4R-M
|
L-com US | The L-com FOB-MFD-24FM4R-M is a 50/125 40/100GB Multimode OM4 multi-fiber distribution cable with 24 fiber strands designed for general indoor use. The L-com FOB-MFD-24FM4R-M is constructed with a thick and durable 7.8mm jacket which offers excellent strength and protection during installation and operation. The L-com FOB-MFD-24FM4R-M has a riser rated jacket and the tight buffer fibers inside are color coded for easy identification for termination. The L-com FOB-MFD-24FM4R-M is perfect for trunk cable ran between building floors and data center equipment. To compliment the FOB-MFD-24FM4R-M bulk cable, L-com carries a wide variety of connectors, hand tools, connector cleaners, and consumables for any field application. The L-com FOB-MFD-24FM4R-M is in stock and ready to ship same day, Order Online Today. Min Qty: 1 Package Multiple: 1 | 479 |
|
$15.3200 / $19.3900 | Buy Now |