Part Details for FOCA2LCSM-2 by L-com Inc
Results Overview of FOCA2LCSM-2 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCA2LCSM-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK3056
|
Newark | Fo Cable, Lc-Lc Duplex, Sm, 6.6 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:2M, Fibre Diameter:-, Product Range:Foca2Lcsm Series Rohs Compliant: Na |L-Com FOCA2LCSM-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$63.4500 | Buy Now |
|
DISTI #
5073-FOCA2LCSM-2-ND
|
DigiKey | WATERPROOF LC PATCH CORD, SINGLE Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.8700 | Buy Now |
|
DISTI #
17-FOCA2LCSM-2
|
Mouser Electronics | Fiber Optic Cable Assemblies waterproof LC patch cord, single mode, G652D, 2M | 0 |
|
$42.1800 / $53.9300 | Order Now |
|
DISTI #
73602872
|
RS | Waterproof IP68 Single Mode LC Patch CordG652D2 M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3700 / $47.5900 | RFQ |
|
|
Onlinecomponents.com | waterproof LC patch cord, single mode, G652D, 2M COO: Taiwan RoHS: Compliant | 0 |
|
$41.2500 / $54.1500 | Buy Now |
|
DISTI #
77739113
|
Verical | FOCA2LCSM-2 Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$37.5961 / $47.5900 | Buy Now |
|
DISTI #
FOCA2LCSM-2
|
L-com US | The L-com FOCA2LCSM-2 series is a rugged IP68 LC/PC to LC/PC Single mode cable assembly for outdoor applications. The L-com FOCA2LCSM-2 uses a 2 m Single mode G652D PVC cable with low attenuation < 0.3dB, best suited for 1000 mating cycles under harsh industrial environments. The L-com FOCA2LCSM-2 guarantees long-distance fiber optics connections protection against water and dust. The L-com is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 32 |
|
$37.6000 / $47.5900 | Buy Now |