Part Details for FOCMRSM-015M-STLC-GN by Black Box Corporation
Results Overview of FOCMRSM-015M-STLC-GN by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FO-DUALSTLC00-004 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-004 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 4m | |
| FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
| SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for FOCMRSM-015M-STLC-GN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61R4210
|
Newark | Os2 9/125 Singlemode Fiber Optic Patch Cable Ofnr Pvc Stlc Gn 15M |Black Box FOCMRSM-015M-STLC-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for FOCMRSM-015M-STLC-GN
FOCMRSM-015M-STLC-GN CAD Models
FOCMRSM-015M-STLC-GN Part Data Attributes
|
|
FOCMRSM-015M-STLC-GN
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOCMRSM-015M-STLC-GN
Black Box Corporation
Cable Assembly, Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Standard: Iec 60793-2-50 | |
| Approvals | Iec; Tia/Eia | |
| Connector Side1 | St | |
| Connector Side2 | Lc | |
| Connector Support Type | Cable Assembly | |
| Jacket Material | Polyvinyl Chloride | |
| Length | 15 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -60 °C | |
| Shielding | No | |
| Wire and Cable Name | Fiber Optic Cable |
Alternate Parts for FOCMRSM-015M-STLC-GN
This table gives cross-reference parts and alternative options found for FOCMRSM-015M-STLC-GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMRSM-015M-STLC-GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.