Part Details for FOCOVLDLG-1.0X2.2 by L-com Inc
Results Overview of FOCOVLDLG-1.0X2.2 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCOVLDLG-1.0X2.2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK3073
|
Newark | Fiber Optic Conn, Versatile Link Duplex, Fibre Optic Connector Type:Versatile Link Duplex, Fibre Type:-, Fibre Diameter:-, Connector Body Material:Valox Body, Product Range:- Rohs Compliant: Yes |L-Com FOCOVLDLG-1.0X2.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$4.6500 / $7.1100 | Buy Now |
|
DISTI #
5073-FOCOVLDLG-1.0X2.2-ND
|
DigiKey | VERSATILE LINK GRAY DUPLEX LATCH Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.0500 | Buy Now |
|
DISTI #
17-FOCOVLDLG-1.0X2.2
|
Mouser Electronics | Fiber Optic Connectors Versatile Link Gray DUPLEX Latching-Style | 0 |
|
$4.5200 / $7.7500 | Order Now |
|
DISTI #
73608502
|
RS | Versatile Link Gray DUPLEX Latching-Style ConnectorFor use with 1.0 x 2.2mm PO- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2200 / $4.8600 | RFQ |
|
|
Onlinecomponents.com | Versatile Link Gray DUPLEX Latching-Style COO: United States RoHS: Compliant | 0 |
|
$4.0900 / $6.1500 | Buy Now |
|
DISTI #
77739121
|
Verical | FOCOVLDLG-1.0X2.2 Min Qty: 19 Package Multiple: 1 | Americas - 484 |
|
$4.2195 / $4.8500 | Buy Now |
|
DISTI #
FOCOVLDLG-1.0X2.2
|
L-com US | The L-com FOCOVLDLG-1.0X2.2 series is a Versatile Link Duplex Latching-Stylefiber optic connector for industrial applications, wide temperature range between -40C to 85C and Flame-Retardant VALOX material. The L-com FOCOVLDLG-1.0X2.2 is an economical fiber optic connector option suited for 1.0 mm core plastic optical fiber with optional latching or friction insertion style, Gray color coded and snap-in mateable features for an optimal connection to industrial equipment under demanding conditions. The L-com FOCOVLDLG-1.0X2.2 Versatile Link connector is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 484 |
|
$4.2200 / $4.8500 | Buy Now |