Part Details for FOD2712R1V by Fairchild Semiconductor Corporation
Overview of FOD2712R1V by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD2712R1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 365 |
|
$1.0500 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 400 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 292 |
|
$1.3000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 297 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for FOD2712R1V
FOD2712R1V CAD Models
FOD2712R1V Part Data Attributes
|
FOD2712R1V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD2712R1V
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FOD2712R1V
This table gives cross-reference parts and alternative options found for FOD2712R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2712R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2712V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE PACKAGE-8 | Fairchild Semiconductor Corporation | FOD2712R1V vs FOD2712V |
FOD2712R2V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE PACKAGE-8 | Fairchild Semiconductor Corporation | FOD2712R1V vs FOD2712R2V |