FOD3180SDV
Description: 2 A Output Current, High Speed MOSFET Gate Driver Optocoupler, 1000-REEL

Overview of FOD3180SDV by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FOD3180SDV by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 52M3265
Newark Fet-Output Optocoupler,1-Channel,5Kv Isolation, so |Onsemi FOD3180SDV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6900
  • 3,000 $1.5900
  • 6,000 $1.5100
  • 12,000 $1.3600
  • 18,000 $1.3100
  • 30,000 $1.2600
$1.2600 / $1.6900 Buy Now
DISTI # FOD3180SDVCT-ND
DigiKey OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1459
In Stock
  • 1 $3.3700
  • 10 $2.2550
  • 100 $1.6847
  • 500 $1.4598
  • 1,000 $1.3907
  • 2,000 $1.3340
  • 3,000 $1.3057
  • 5,000 $1.2744
  • 7,000 $1.2561
$1.2561 / $3.3700 Buy Now
DISTI # FOD3180SDV
Avnet Americas Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD3180SDV) RoHS: Compliant Min Qty: 667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 4995 Partner Stock
  • 667 $1.1100
  • 670 $1.0800
  • 1,400 $1.0500
  • 3,400 $1.0200
  • 6,700 $0.9900
  • 34,000 $0.9600
  • 67,000 $0.9300
$0.9300 / $1.1100 Buy Now
DISTI # FOD3180SDV
Avnet Americas Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD3180SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.4858
  • 2,000 $1.4456
  • 4,000 $1.4055
  • 6,000 $1.3653
  • 8,000 $1.3252
  • 10,000 $1.2850
  • 100,000 $1.2448
$1.2448 / $1.4858 Buy Now
DISTI # FOD3180SDV
Avnet Americas Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD3180SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 512-FOD3180SDV
Mouser Electronics Logic Output Optocouplers 2A Out Cur Hi Spd IGBT MOSFET OPTO RoHS: Compliant 1007
  • 1 $2.9000
  • 10 $2.0700
  • 100 $1.6600
  • 250 $1.6300
  • 500 $1.4600
  • 1,000 $1.4200
  • 2,000 $1.2800
  • 5,000 $1.2700
$1.2700 / $2.9000 Buy Now
Future Electronics DIP-8 Surface Mount 1 Channel 25 V 5000 Vrms MOSFET Gate Driver Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 1,000 $1.3000
  • 2,000 $1.2800
  • 3,000 $1.2600
$1.2600 / $1.3000 Buy Now
Onlinecomponents.com Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP SMD White T/R 0
  • 250 $2.6100
  • 500 $1.6100
  • 750 $1.2700
  • 1,000 $1.2500
$1.2500 / $2.6100 Buy Now
DISTI # 59182276
Verical Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2129 Americas - 477
  • 5 $1.9530
  • 10 $1.6530
  • 25 $1.6480
  • 100 $1.4520
  • 250 $1.3480
$1.3480 / $1.9530 Buy Now
DISTI # FOD3180SDV
Avnet Silica Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R (Alt: FOD3180SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901575904
Chip1Stop Isolators RoHS: Compliant pbFree: Yes 477
  • 1 $1.9530
  • 10 $1.6530
  • 25 $1.6480
  • 100 $1.4520
  • 250 $1.3480
$1.3480 / $1.9530 Buy Now
DISTI # FOD3180SDV
EBV Elektronik Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R (Alt: FOD3180SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 4995
RFQ

CAD Models for FOD3180SDV by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FOD3180SDV by onsemi

FOD3180SDV
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SURFACE MOUNT PACKAGE-8
Manufacturer Package Code
709AC
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.016 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
FET OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.295 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. FOD3180SDV
    onsemi
    2 A Output Current, High Speed MOSFET Gate Driver Optocoupler, 1000-REEL
    VS

Related Parts for FOD3180SDV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOD3180SDV by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOD3180SDV by onsemi

Select Manufacturer
Which Manufacturer of FOD3180SDV would you like to use for your alert(s)?
  • Please alert me when FOD3180SDV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOD3180SDV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOD3180SDV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOD3180SDV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOD3180SDV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOD3180SDV by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: