-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3203
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 50 %, 50 Ma, Surface Mount Dip, 4 Rohs Compliant: Yes |Onsemi FOD814ASD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7431 |
|
$0.2190 / $0.7280 | Buy Now |
DISTI #
04M9311
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:50%, Product Range:- Rohs Compliant: Yes |Onsemi FOD814ASD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.2890 | Buy Now |
DISTI #
63W3020
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:50%, Product Range:- Rohs Compliant: Yes |Onsemi FOD814ASD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7430 | Buy Now |
DISTI #
FOD814ASDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18652 In Stock |
|
$0.1986 / $0.7100 | Buy Now |
DISTI #
FOD814ASD
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD814ASD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
512-FOD814ASD
|
Mouser Electronics | Transistor Output Optocouplers OPTO LIGHTING RoHS: Compliant | 71960 |
|
$0.2110 / $0.7000 | Buy Now |
|
Future Electronics | FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 31000Reel |
|
$0.1980 / $0.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 97 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 9 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 77 |
|
$0.3750 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD814ASD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD814ASD
onsemi
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Description | Transistor Output Optocouplers OPTO LIGHTING | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2024-02-16 06:25:26 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD814ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD814ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD814ASD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD814ASD vs FOD814ASD |
H11AA814ASD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD814ASD vs H11AA814ASD |
H11AA814ASD_NF098 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD814ASD vs H11AA814ASD_NF098 |