-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0739
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:80%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817AS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.1370 | Buy Now |
DISTI #
FOD817AS-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3561 In Stock |
|
$0.1122 / $0.5400 | Buy Now |
DISTI #
FOD817AS
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box - Boxed Product (Development Kits) (Alt: FOD817AS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$0.1021 / $0.1218 | Buy Now |
DISTI #
512-FOD817AS
|
Mouser Electronics | Transistor Output Optocouplers Opto Phototransistor Output SM-DIP4 RoHS: Compliant | 4357 |
|
$0.1120 / $0.5600 | Buy Now |
DISTI #
V36:1790_06301200
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2343 | Americas - 7200 |
|
$0.1011 / $0.5400 | Buy Now |
DISTI #
V99:2348_06301200
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2301 | Americas - 53 |
|
$0.1105 / $0.5400 | Buy Now |
|
Future Electronics | DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
77833449
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box Min Qty: 60 Package Multiple: 1 Date Code: 2343 | Americas - 7200 |
|
$0.1011 / $0.3211 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 14 |
|
$0.4480 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD817AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817AS
onsemi
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD817AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD817A.SD | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817AS vs FOD817A.SD |
H11A817ASD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817AS vs H11A817ASD |
H11A817ASD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817AS vs H11A817ASD_NF098 |
FOD817A.S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817AS vs FOD817A.S |
FOD817AS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817AS vs FOD817AS |
FOD817ASD | 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM, 1000/TAPE REEL | Fairchild Semiconductor Corporation | FOD817AS vs FOD817ASD |
FOD817ASD | 4-Pin DIP Phototransistor Optocouplers, 1000-REEL | onsemi | FOD817AS vs FOD817ASD |