Part Details for FOD8314 by Fairchild Semiconductor Corporation
Overview of FOD8314 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD8314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FOD8314-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 413 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7300 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler, 5000V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.6248 / $0.7350 | Buy Now |
Part Details for FOD8314
FOD8314 CAD Models
FOD8314 Part Data Attributes:
|
FOD8314
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD8314
Fairchild Semiconductor Corporation
1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE, 2000/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | YES |