Part Details for FOD8314TR2 by Fairchild Semiconductor Corporation
Overview of FOD8314TR2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FOD8314TR2
FOD8314TR2 CAD Models
FOD8314TR2 Part Data Attributes
|
FOD8314TR2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD8314TR2
Fairchild Semiconductor Corporation
1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE, 1000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | YES |