Part Details for FOD8342TR2 by onsemi
Overview of FOD8342TR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD8342TR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD8342TR2CT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
480 In Stock |
|
$0.6480 / $1.7900 | Buy Now |
DISTI #
FOD8342TR2
|
Avnet Americas | Optocoupler - Tape and Reel (Alt: FOD8342TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 9118000 Factory Stock |
|
$0.6365 / $0.7597 | Buy Now |
DISTI #
512-FOD8342TR2
|
Mouser Electronics | Logic Output Optocouplers 3.0A, HighSpeed Gate Drive Optocoupler RoHS: Compliant | 1675 |
|
$0.6460 / $1.7900 | Buy Now |
|
Future Electronics | High Speed Gate Drive Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6940 | Buy Now |
DISTI #
FOD8342TR2
|
Avnet Americas | Optocoupler - Tape and Reel (Alt: FOD8342TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 9118000 Factory Stock |
|
$0.6365 / $0.7597 | Buy Now |
DISTI #
FOD8342TR2
|
TME | Optocoupler, SMD, Ch: 1, OUT: MOSFET, Uinsul: 5kV, SOIC6, 50kV/μs Min Qty: 1 | 0 |
|
$0.8300 / $2.3500 | RFQ |
DISTI #
FOD8342TR2
|
Avnet Americas | Optocoupler - Tape and Reel (Alt: FOD8342TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 9118000 Factory Stock |
|
$0.6365 / $0.7597 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2491658 |
|
RFQ | |
DISTI #
FOD8342TR2
|
Avnet Asia | Optocoupler (Alt: FOD8342TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6039 / $0.6754 | Buy Now |
|
CHIPMALL.COM LIMITED | OPTOISO 5KV 1CH GATE DRIVER 6SOP | 3048 |
|
$0.4386 / $0.8335 | Buy Now |
Part Details for FOD8342TR2
FOD8342TR2 CAD Models
FOD8342TR2 Part Data Attributes
|
FOD8342TR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8342TR2
onsemi
3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body SOP 6-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |