Part Details for FODBIFLC-OM3-10 by L-com Inc
Results Overview of FODBIFLC-OM3-10 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m | |
| FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
| FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m |
Price & Stock for FODBIFLC-OM3-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85T9071
|
Newark | Fo Cable, Lc-Lc Duplex, Om3, 32.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FODBIFLC-OM3-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$73.9900 | Buy Now |
|
DISTI #
5073-FODBIFLC-OM3-10-ND
|
DigiKey | FLEX(LC-LC) BI OM3 50UM DX 10M Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.1200 | Buy Now |
|
DISTI #
17-FODBIFLC-OM3-10
|
Mouser Electronics | Fiber Optic Cable Assemblies FLEX(LC-LC) BI OM3 50uM DX 10M | 0 |
|
$65.5900 / $83.8400 | Order Now |
|
DISTI #
73598879
|
RS | OM3 50/12510G Multimode Fiber Optic LC Flex Boot Assembly10.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$66.0700 / $70.2900 | RFQ |
|
|
Onlinecomponents.com | FLEX(LC-LC) BI OM3 50uM DX 10M COO: Taiwan RoHS: Compliant | 0 |
|
$62.6000 / $84.1900 | Buy Now |
|
DISTI #
77739463
|
Verical | FODBIFLC-OM3-10 Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$64.3713 / $73.9900 | Buy Now |
|
DISTI #
FODBIFLC-OM3-10
|
L-com US | L-com's Flex-Boot Multimode, 10 Gigabit, OM3 LC assemblies are designed to fit in tight spaces and in applications where a non-standard angle of connection is required. These fiber optic patch cables are built using bend insensitive fiber and feature OFNR (Riser rated) jackets along with LC style connectors. These cables utilize specialized flexible boots that can be bent in a variety of angles including 90° without exceeding the recommended bend tolerances of the cable. Bend them into the angle that best fits your application! Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 13 |
|
$64.3700 / $73.9900 | Buy Now |