Part Details for FODLCOM3-IND-03 by L-com Inc
Results Overview of FODLCOM3-IND-03 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW18CN4N9D0HD | Murata Manufacturing Co Ltd | Fixed IND 4.9nH 2600mA POWRTRN | |
| LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN | |
| DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO |
Price & Stock for FODLCOM3-IND-03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47X2820
|
Newark | Ip67Lc Om3 2-Bkt Ofnr Blk 3M |L-Com FODLCOM3-IND-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$415.0000 / $472.0300 | Buy Now |
|
DISTI #
5073-FODLCOM3-IND-03-ND
|
DigiKey | IP67LC OM3 2-BKT OFNR BLK 3M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$470.4800 | Buy Now |
|
DISTI #
17-FODLCOM3-IND-03
|
Mouser Electronics | Fiber Optic Cable Assemblies IP67LC OM3 2-BKT OFNR BLK 3M | 0 |
|
$431.8900 / $435.3900 | Order Now |
|
DISTI #
73599954
|
RS | OM3 50/125IP67 Multimode Fiber CableDual LC / Dual LC3.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$421.5200 / $448.4300 | RFQ |
|
|
Onlinecomponents.com | IP67LC OM3 2-BKT OFNR BLK 3M COO: United States RoHS: Compliant | 0 |
|
$432.9000 / $446.1800 | Buy Now |
|
DISTI #
84942043
|
Verical | FODLCOM3-IND-03 Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$431.9910 / $479.9900 | Buy Now |
|
DISTI #
FODLCOM3-IND-03
|
L-com US | L-com's IP67 rated OM3, 10 Gigabit 50/125 Multimode Duplex LC cable assemblies are perfect for Industrial networks and harsh environments where protection from moisture, chemicals, corrosive gases and liquids is essential. These rugged Multimode assemblies feature robust outdoor rated cable, which stands up to hostile environments. Each assembly is 100% functionally tested and is covered by a 1-year manufacturer warranty. Accessories sold separately include a bulkhead style adapter where one side is designed for standard LC fiber cable connections and the other will accept the industrial LC connector. Additionally, caps for both the bulkhead adapter and plugs are available. Contact us today with your custom cable requirements. Min Qty: 1 Package Multiple: 1 | 52 |
|
$431.9900 / $479.9900 | Buy Now |