There are no models available for this part yet.
Overview of FODM121B by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FODM121B by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M0999
|
Newark | Optocoupler, Phototrans O/P, 3.75Kv, Miniflat-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM121B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1780 | Buy Now | |
DISTI #
FODM121B-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2948 In Stock |
|
$0.1738 / $0.7700 | Buy Now | |
DISTI #
FODM121B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM121B) RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2820 Partner Stock |
|
$0.1641 / $0.1958 | Buy Now | |
DISTI #
FODM121B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM121B) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1641 / $0.1958 | Buy Now | |
DISTI #
512-FODM121B
|
Mouser Electronics | Transistor Output Optocouplers Full pitch MFP PhotoTrans Ouput RoHS: Compliant | 5933 |
|
$0.1650 / $0.6600 | Buy Now | |
Future Electronics | FODM121 Series Single Channel 80 V 3750 Vrms Optocoupler - MFP-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.1640 / $0.1760 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$0.1600 / $0.2007 | Buy Now | |||
Rochester Electronics | FODM121 - Transistor Output Optocoupler, 3750V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 2820 |
|
$0.1640 / $0.1929 | Buy Now | ||
DISTI #
C1S541901521763
|
Chip1Stop | Optocouplers RoHS: Compliant pbFree: Yes | 8639 |
|
$0.4150 / $2.1700 | Buy Now | |
DISTI #
FODM121B
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box (Alt: FODM121B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
CAD Models for FODM121B by onsemi
Part Data Attributes for FODM121B by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
100AP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
50%
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.3 V
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.08 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|