Part Details for FODM8071V by onsemi
Overview of FODM8071V by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FODM8071V
FODM8071V CAD Models
FODM8071V Part Data Attributes
|
FODM8071V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM8071V
onsemi
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, IEC-60747-5-5, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |
Alternate Parts for FODM8071V
This table gives cross-reference parts and alternative options found for FODM8071V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM8071V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM8071 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 20MBps, LEAD FREE, MINIFLAT, SOP-5 | Fairchild Semiconductor Corporation | FODM8071V vs FODM8071 |
FODM8071V | Logic IC Output Optocoupler | Fairchild Semiconductor Corporation | FODM8071V vs FODM8071V |
FODM8071R2 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 20MBps, LEAD FREE, MINIFLAT, SOP-5 | Fairchild Semiconductor Corporation | FODM8071V vs FODM8071R2 |
FODM8071R2 | 3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity, 2500-REEL | onsemi | FODM8071V vs FODM8071R2 |
FODM8071 | 3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity, 3000-TUBE | onsemi | FODM8071V vs FODM8071 |
FODM8071R2V | Logic IC Output Optocoupler | Fairchild Semiconductor Corporation | FODM8071V vs FODM8071R2V |