Part Details for FODZLC-01 by L-com Inc
Results Overview of FODZLC-01 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FODZLC-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M0260
|
Newark | Fo Cable, Lc-Lc Duplex, Om1, 3.3 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Na |L-Com FODZLC-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$63.9900 | Buy Now |
|
DISTI #
5073-FODZLC-01-ND
|
DigiKey | CA LC-LC 62.5/125 DPLX LSZH 1M Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$74.5400 | Buy Now |
|
DISTI #
17-FODZLC-01
|
Mouser Electronics | Fiber Optic Cable Assemblies CA LC-LC 62.5/125 DPLX LSZH 1M | 0 |
|
$56.7200 / $72.5100 | Order Now |
|
DISTI #
73613166
|
RS | OM1 62.5.125MULTIMODE LOW SMOKE ZERO HALOGENFIBER CABLE DUAL LC DUAL LC1- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1400 / $60.7900 | RFQ |
|
|
Onlinecomponents.com | CA LC-LC 62.5/125 DPLX LSZH 1M COO: Taiwan RoHS: Compliant | 0 |
|
$54.1400 / $72.8100 | Buy Now |
|
DISTI #
77741296
|
Verical | FODZLC-01 Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$50.5521 / $63.9900 | Buy Now |
|
DISTI #
FODZLC-01
|
L-com US | L-com's OM1 62.5/125 Duplex Multimode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature LSZH (Low Smoke Zero Halogen) jackets along with LC style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 33 |
|
$50.5500 / $63.9900 | Buy Now |
Part Details for FODZLC-01
FODZLC-01 CAD Models
FODZLC-01 Part Data Attributes
|
|
FODZLC-01
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FODZLC-01
L-com Inc
CA LC-LC 62.5/125 DPLX LSZH 1M
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| Application | 100base-Fx, 802.3u, Fttx, Industrial Networks | |
| Connector Side1 | 2xlc | |
| Connector Side2 | 2xlc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 1 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 2 | |
| Shielding | No | |
| Wire and Cable Name | Communication Cable |