Part Details for FODZSC-LCOM5-10 by L-com Inc
Results Overview of FODZSC-LCOM5-10 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODZSC-LCOM5-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH9166
|
Newark | Fibre Cord, Sc Duplex-Lc Duplex, Mm, 10M, Fibre Optic Connector A:Sc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FODZSC-LCOM5-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$21.8000 | Buy Now |
|
DISTI #
5073-FODZSC-LCOM5-10-ND
|
DigiKey | SC-LC 50/125 OM5 DPLX LSZH 10M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.6400 | Buy Now |
|
DISTI #
17-FODZSC-LCOM5-10
|
Mouser Electronics | Fiber Optic Cable Assemblies SC-LC 50/125 OM5 DPLX LSZH 10M RoHS: Compliant | 0 |
|
$27.6900 / $36.7500 | Order Now |
|
DISTI #
71819105
|
RS | OM5 50/125 MULTIMODE FIBER CABLE, DUAL SC/DUAL LC, 10M WITH LSZH ZIPCORD JACKET Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8800 | RFQ |
|
|
Onlinecomponents.com | SC-LC 50/125 OM5 DPLX LSZH 10M COO: Taiwan RoHS: Compliant | 0 |
|
$20.9700 / $27.5300 | Buy Now |
|
DISTI #
77730390
|
Verical | FODZSC-LCOM5-10 Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$19.1101 / $24.1900 | Buy Now |
|
DISTI #
59203927
|
Verical | FODZSC-LCOM5-10 Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$30.0305 | Buy Now |
|
DISTI #
FODZSC-LCOM5-10
|
L-com US | These OM5, 50/125 Multimode laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. These fiber optic patch cables feature LSZH (Low Smoke Zero Halogen) jackets along with LC style connectors. Typically, 100 Gigabit applications are run on 9/125 Single mode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed,low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers). The OM5 fiber is optimized for SWDM (short wavelength division multiplexing) resulting in greater overall system cost savings. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 5 |
|
$19.1100 / $24.1900 | Buy Now |