Part Details for FOL15DCWA-A82-18740B by Furukawa Electric Co Ltd
Overview of FOL15DCWA-A82-18740B by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FOL15DCWA-A82-18740B
FOL15DCWA-A82-18740B CAD Models
FOL15DCWA-A82-18740B Part Data Attributes:
|
FOL15DCWA-A82-18740B
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FOL15DCWA-A82-18740B
Furukawa Electric Co Ltd
FIBER OPTIC TRANSMITTER, PANEL MOUNT, BUTTERFLY, FC/SPC CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | TEC | |
Communication Standard | ITU-T, OC-192, STM-64 | |
Connection Type | FC/SPC CONNECTOR | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | PMF, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Nom | 1600 nm | |
Optical Power Output-Nom | 10 mW | |
Package Style | BUTTERFLY | |
Supply Voltage-Max | 1.8 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Transmission Type | DIGITAL |
Alternate Parts for FOL15DCWA-A82-18740B
This table gives cross-reference parts and alternative options found for FOL15DCWA-A82-18740B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOL15DCWA-A82-18740B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOL15DCWA-A82-18740-B | Transmitter, FC/SPC Connector, Butterfly, Panel Mount, HERMETICAL SEALED PACKAGE-14 | Furukawa Electric Co Ltd | FOL15DCWA-A82-18740B vs FOL15DCWA-A82-18740-B |