Part Details for FOPC-02-02-003-24-01 by Samtec Inc
Results Overview of FOPC-02-02-003-24-01 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOPC-02-02-003-24-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-FOPC-02-02-003-24-01-ND
|
DigiKey | OPTICAL PATCH CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$201.6000 / $223.9200 | Buy Now |
|
DISTI #
FOPC-02-02-003-24-01
|
Avnet Americas | - Bulk (Alt: FOPC-02-02-003-24-01) COO: Slovakia Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
200-FOPC02020032401
|
Mouser Electronics | Fiber Optic Cable Assemblies Optical Patch Cable Assembly | 2 |
|
$210.2300 / $223.9200 | Buy Now |
Part Details for FOPC-02-02-003-24-01
FOPC-02-02-003-24-01 CAD Models
FOPC-02-02-003-24-01 Part Data Attributes
|
|
FOPC-02-02-003-24-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOPC-02-02-003-24-01
Samtec Inc
Cable Assembly
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 10 Weeks | |
| Approvals | Iec; Tia | |
| Connector Side1 | Mtp Female | |
| Connector Side2 | Mtp Female | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| Diameter | 3 Mm | |
| IEC Conformance | Yes | |
| Length | 3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 24 | |
| Shielding | No | |
| Wire and Cable Name | Communication Cable |
FOPC-02-02-003-24-01 Frequently Asked Questions (FAQ)
-
Samtec recommends mating the connectors in a sequence of pins 1-2, 3-4, 5-6, and so on, to prevent damage to the contacts.
-
Yes, the FOPC-02-02-003-24-01 is designed to withstand high-vibration environments, with a tested vibration range of 10-2000 Hz, 20 G peak acceleration.
-
The FOPC-02-02-003-24-01 has an operating temperature range of -55°C to +125°C, making it suitable for a wide range of applications.
-
Yes, the FOPC-02-02-003-24-01 is designed for automated assembly and can be used with standard pick-and-place machines.
-
Samtec recommends a torque of 0.5-1.5 in-lbs (0.056-0.169 Nm) for the screw locks on the FOPC-02-02-003-24-01.