Part Details for FP 4030-D by FIBOX
Results Overview of FP 4030-D by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP 4030-D Information
FP 4030-D by FIBOX is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 72454-030VLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| 10116951-4030LF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 26 AWG, 3.0m, non-halogen free | |
| 10117947-4030HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 3.0m, Halogen free jacket. |
Price & Stock for FP 4030-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AM5262
|
Newark | Front Plate, 400Mm X 300Mm X 1Mm Rohs Compliant: Yes |Fibox FP 4030-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5600 / $88.5400 | Buy Now |
|
DISTI #
FP4030D
|
TME | Hinged front panel, polycarbonate, W: 262mm, L: 379mm, CAB Min Qty: 1 | 0 |
|
$39.5600 / $44.8300 | RFQ |