Part Details for FP-010RE101M-01RG by FUJITSU Limited
Overview of FP-010RE101M-01RG by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS74301RGWR | Texas Instruments | Single-output 1.5A LDO regulator, adj (0.8 to 3.3V), any or no cap, programmable power-up sequencing 20-VQFN -40 to 85 | |
SN65LVPE501RGET | Texas Instruments | Dual Channel Single Lane PCI Express Gen II Redriver 24-VQFN -40 to 85 | |
CC1101RGP | Texas Instruments | Low-Power Sub-1GHz RF Transceiver 20-QFN -40 to 85 |
Part Details for FP-010RE101M-01RG
FP-010RE101M-01RG CAD Models
FP-010RE101M-01RG Part Data Attributes
|
FP-010RE101M-01RG
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FP-010RE101M-01RG
FUJITSU Limited
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Manufacturer Series | RE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2670 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for FP-010RE101M-01RG
This table gives cross-reference parts and alternative options found for FP-010RE101M-01RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-010RE101M-01RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSA100EFC101MFA5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | FP-010RE101M-01RG vs APSA100EFC101MFA5S |
FP-010RE101M-L1CG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | FP-010RE101M-01RG vs FP-010RE101M-L1CG |
FP010RE101M0UC | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | FUJITSU Semiconductor Limited | FP-010RE101M-01RG vs FP010RE101M0UC |
FH1A107M0810MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | FP-010RE101M-01RG vs FH1A107M0810MTS |
10FS100M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | FP-010RE101M-01RG vs 10FS100M |
APSA100ERC101MFA5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | FP-010RE101M-01RG vs APSA100ERC101MFA5S |
APSA100EFC101MFA5G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | FP-010RE101M-01RG vs APSA100EFC101MFA5G |
94SA107X0010EBP | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Intertechnologies | FP-010RE101M-01RG vs 94SA107X0010EBP |
PSA10VB100MF11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | FP-010RE101M-01RG vs PSA10VB100MF11 |
APSA100EMC101MFA5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | FP-010RE101M-01RG vs APSA100EMC101MFA5S |