Part Details for FP-8989SQ-05-6570-BF-1 by TT Electronics Resistors
Overview of FP-8989SQ-05-6570-BF-1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP-8989SQ-05-6570-BF-1
FP-8989SQ-05-6570-BF-1 CAD Models
FP-8989SQ-05-6570-BF-1 Part Data Attributes
|
FP-8989SQ-05-6570-BF-1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
FP-8989SQ-05-6570-BF-1
TT Electronics Resistors
RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 3825
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Welded | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 657 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 8900 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Height | 1.905 mm | |
Package Length | 9.525 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 657 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | FP(SPACE) | |
Size Code | 3825 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for FP-8989SQ-05-6570-BF-1
This table gives cross-reference parts and alternative options found for FP-8989SQ-05-6570-BF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-8989SQ-05-6570-BF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-8989SQ-05-6570-BF-0 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 3825 | TT Electronics Resistors | FP-8989SQ-05-6570-BF-1 vs FP-8989SQ-05-6570-BF-0 |