Part Details for FP-MVPICO-OH-850-100DI-15-FIXYYY-STD by Laser Components USA Inc
Overview of FP-MVPICO-OH-850-100DI-15-FIXYYY-STD by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FP-MVPICO-OH-850-100DI-15-FIXYYY-STD
FP-MVPICO-OH-850-100DI-15-FIXYYY-STD CAD Models
FP-MVPICO-OH-850-100DI-15-FIXYYY-STD Part Data Attributes:
|
FP-MVPICO-OH-850-100DI-15-FIXYYY-STD
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
FP-MVPICO-OH-850-100DI-15-FIXYYY-STD
Laser Components USA Inc
Laser Diode Module Emitter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 10 mm | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Number of Channels | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 850 nm | |
Supply Current | 200 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Transmission Type | ANALOG/DIGITAL |