Part Details for FP0507V2-R050-R by Eaton Bussmann
Results Overview of FP0507V2-R050-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP0507V2-R050-R Information
FP0507V2-R050-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 50ft | |
| MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
| MP-6ARJ45SNNR-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 50ft |
Price & Stock for FP0507V2-R050-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AJ9087
|
Newark | Flat-Pac Ind, 50Nh, 80A, 2 Pads, Smt/ T&r |Eaton Bussmann FP0507V2-R050-R RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.7330 / $1.6800 | Buy Now |
|
DISTI #
283-FP0507V2-R050-RTR-ND
|
DigiKey | FLAT-PAC IND 50NH 80A 2 PADS Min Qty: 750 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1427 | Buy Now |
|
|
Onlinecomponents.com | FLAT-PAC IND 50NH 80A 2 PADS SMT COO: Philippines RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
|
DISTI #
000000000006287449
|
Sager | Power Inductors - SMD FLAT-PAC IND, 50NH, 80A, 2 PADS, SMT Min Qty: 750 | 0 |
|
$0.6527 / $1.0300 | Buy Now |