Part Details for FP0609V1-R120-R by Eaton Bussmann
Results Overview of FP0609V1-R120-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP0609V1-R120-R Information
FP0609V1-R120-R by Eaton Bussmann is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FP0609V1-R120-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AJ9093
|
Newark | Flat-Pac Ind, 120Nh, 58A, Smt, 2 Pads/ T&r |Eaton Bussmann FP0609V1-R120-R RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.0500 / $2.4200 | Buy Now |
|
DISTI #
283-FP0609V1-R120-RDKR-ND
|
DigiKey | FLAT-PAC IND 120NH 58A SMT 2 Min Qty: 1 Container: Digi-Reel |
5 Digi-Reel® |
|
$1.6135 / $2.3900 | Buy Now |
|
DISTI #
283-FP0609V1-R120-RCT-ND
|
DigiKey | FLAT-PAC IND 120NH 58A SMT 2 Min Qty: 1 Container: Cut Tape |
5 Cut Tape |
|
$1.6135 / $2.3900 | Buy Now |
|
DISTI #
283-FP0609V1-R120-RTR-ND
|
DigiKey | FLAT-PAC IND 120NH 58A SMT 2 Min Qty: 400 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3375 / $1.6214 | Buy Now |
|
DISTI #
000000000006287455
|
Sager | Power Inductors - SMD Flat-Pac IND, 120nH, 58A, SMT, 2 Pads Min Qty: 400 | 0 |
|
$1.4500 / $1.4900 | Buy Now |