Part Details for FP0705R1-R18-R by Eaton Bussmann
Results Overview of FP0705R1-R18-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP0705R1-R18-R Information
FP0705R1-R18-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP0705R1-R18-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-FP0705R1-R18-RTR-ND
|
DigiKey | FIXED IND 180NH 43A 0.25 MOHM Min Qty: 950 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2782 | Buy Now |
|
DISTI #
000000000002756351
|
Sager | Power Inductors - SMD 180nH 25A Flat-Pac FP0705 Min Qty: 950 | 0 |
|
$1.1200 | Buy Now |