Part Details for FP0708R1-R09-R by Eaton Corporation
Results Overview of FP0708R1-R09-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP0708R1-R09-R Information
FP0708R1-R09-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP0708R1-R09-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FP0708R1-R09-R
|
Avnet Americas | - Tape and Reel (Alt: FP0708R1-R09-R) COO: Philippines (the) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8633 / $1.1643 | Buy Now |
|
DISTI #
704-FP0708R1-R09-R
|
Mouser Electronics | Power Inductors - SMD 90nH 75A Flat-Pac FP0708 RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
DISTI #
FP0708R1-R09-R
|
Richardson RFPD | Inductor Power Wirewound 0.09uH/0.064uH 10% 100KHz RoHS: Compliant Min Qty: 640 | 0 |
|
$0.7660 / $1.0100 | Buy Now |
|
DISTI #
FP0708R1-R09-R
|
Avnet Abacus | - Tape and Reel (Alt: FP0708R1-R09-R) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
RFQ |
US Tariff Estimator: FP0708R1-R09-R by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FP0708R1-R09-R
FP0708R1-R09-R Part Data Attributes
|
|
FP0708R1-R09-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP0708R1-R09-R
Eaton Corporation
General Purpose Inductor, 0.09uH, 10%, 1 Element, Ferrite-Core, SMD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Halogen Free And Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 12 Weeks | |
| Core Material | Ferrite | |
| DC Resistance | 0.00035 Ω | |
| Inductance-Nom (L) | 0.09 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Is Measured At 8.6% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | J Bend | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 10% |