Part Details for FP1005R3-R22-R by Eaton Electronics
Results Overview of FP1005R3-R22-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1005R3-R22-R Information
FP1005R3-R22-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1005R3-R22-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70426400
|
RS | INDUCTOR FLATPAC 220NH 33A SMD Min Qty: 950 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $1.9100 | RFQ |
|
DISTI #
FP1005R3-R22-R
|
TME | Inductor: wire, SMD, 220nH, Ioper: 45A, 10.2x7x4.95mm, Isat: 26A Min Qty: 950 | 0 |
|
$0.7700 | RFQ |