Part Details for FP1007R2-R22-R by Eaton Bussmann
Results Overview of FP1007R2-R22-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1007R2-R22-R Information
FP1007R2-R22-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1007R2-R22-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-FP1007R2-R22-RCT-ND
|
DigiKey | FIXED IND 215NH 51A 0.48 MOHM Min Qty: 1 Container: Cut Tape |
2334 Cut Tape |
|
$1.3150 / $1.9400 | Buy Now |
|
DISTI #
283-FP1007R2-R22-RDKR-ND
|
DigiKey | FIXED IND 215NH 51A 0.48 MOHM Min Qty: 1 Container: Digi-Reel |
2334 Digi-Reel® |
|
$1.3150 / $1.9400 | Buy Now |
|
|
Onlinecomponents.com | INDUCTOR Flat Pac 215nH 50A 2 PADS SMT COO: Philippines RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
|
DISTI #
000000000003492561
|
Sager | Power Inductors - SMD 215nH 50A Flat-Pac FP1007 Min Qty: 750 | 0 |
|
$1.2600 | Buy Now |