Part Details for FP1007R3-R15-R by Eaton
Results Overview of FP1007R3-R15-R by Eaton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1007R3-R15-R Information
FP1007R3-R15-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1007R3-R15-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92913224
|
Verical | Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 61A 0.00031Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Americas - 36400 |
|
$0.7000 / $0.9400 | Buy Now |
|
DISTI #
92431226
|
Verical | Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 61A 0.00031Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 650 Package Multiple: 650 Date Code: 2535 | Americas - 7150 |
|
$0.8685 / $0.9134 | Buy Now |
|
DISTI #
67547213
|
Verical | Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 61A 0.00031Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2124 | Americas - 500 |
|
$1.2955 | Buy Now |
|
DISTI #
92913224
|
Verical | Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 61A 0.00031Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Americas - 36400 |
|
$0.7000 / $0.9400 | Buy Now |
|
DISTI #
92431226
|
Verical | Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 61A 0.00031Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 650 Package Multiple: 650 Date Code: 2535 | Americas - 7150 |
|
$0.8685 / $0.9134 | Buy Now |
|
DISTI #
67547213
|
Verical | Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 61A 0.00031Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2124 | Americas - 500 |
|
$1.2955 | Buy Now |