Part Details for FP1008R2-R120-R by Eaton Corporation
Results Overview of FP1008R2-R120-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1008R2-R120-R Information
FP1008R2-R120-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1008R2-R120-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92919752
|
Verical | Inductor Power Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 74A 0.00018Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.2700 | Buy Now |
|
DISTI #
704-FP1008R2-R120-R
|
Mouser Electronics | Power Inductors - SMD 120nH 110A PK 2 PAD RoHS: Compliant | 0 |
|
$0.7140 / $1.2100 | Order Now |
|
DISTI #
FP1008R2-R120-R
|
Richardson RFPD | Inductor Power Wirewound 0.12uH/0.086uH 10% 100KHz RoHS: Compliant Min Qty: 500 | 0 |
|
$0.9750 / $1.3000 | Buy Now |
US Tariff Estimator: FP1008R2-R120-R by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FP1008R2-R120-R Part Data Attributes
|
|
FP1008R2-R120-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1008R2-R120-R
Eaton Corporation
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 4331
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 12 Weeks | |
| Case/Size Code | 4331 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.00018 Ω | |
| Inductance-Nom (L) | 0.12 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 8 Mm | |
| Package Length | 10.8 Mm | |
| Package Style | Smt | |
| Package Width | 8 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 74 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dc Resistance Is Measured At 5% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 10% |
FP1008R2-R120-R Frequently Asked Questions (FAQ)
-
The maximum operating temperature for the FP1008R2-R120-R is 40°C (104°F) with derating above 30°C (86°F).
-
Yes, the FP1008R2-R120-R can be used in a redundant configuration to provide high availability and minimize downtime.
-
The FP1008R2-R120-R has a surge withstand capability of 3kV per IEC 61000-4-5.
-
No, the FP1008R2-R120-R is designed for use with AC power sources only.
-
The typical MTBF for the FP1008R2-R120-R is 250,000 hours at 40°C (104°F) according to MIL-HDBK-217F.