Part Details for FP1107R5-R150-R by Eaton Corporation
Results Overview of FP1107R5-R150-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1107R5-R150-R Information
FP1107R5-R150-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1107R5-R150-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FP1107R5R150R-0
|
TME | Inductor: wire, 11x7.2x7.5mm, Core mat: ferrite Min Qty: 379 | 3000 |
|
$0.2120 | Buy Now |
US Tariff Estimator: FP1107R5-R150-R by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FP1107R5-R150-R Part Data Attributes
|
|
FP1107R5-R150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1107R5-R150-R
Eaton Corporation
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 4328
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4328 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.00029 Ω | |
| Inductance-Nom (L) | 0.15 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 7.5 Mm | |
| Package Length | 11 Mm | |
| Package Style | Smt | |
| Package Width | 7.2 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 55 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Dc Resistance Is Measured At 5% | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 10% |