Part Details for FP1108L3-R105-R by Eaton Electronics
Results Overview of FP1108L3-R105-R by Eaton Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1108L3-R105-R Information
FP1108L3-R105-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMR10515YMFX/NOPB | Texas Instruments | 5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 5-SOT-23 -40 to 125 | |
| XTR105UA/2K5 | Texas Instruments | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85 | |
| LMR10520YSDE/NOPB | Texas Instruments | 5.5Vin, 2A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125 |