Part Details for FP1109-R58-R by Eaton Bussmann
Results Overview of FP1109-R58-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1109-R58-R Information
FP1109-R58-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1109-R58-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2266-FP1109-R58-RTR-ND
|
DigiKey | FIXED IND 548NH 35A 0.42 MOHM Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12250 In Stock |
|
$1.5100 | Buy Now |
|
DISTI #
283-FP1109-R58-RCT-ND
|
DigiKey | FIXED IND 548NH 35A 0.42 MOHM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4014 / $2.4500 | Buy Now |
|
|
Onlinecomponents.com | Inductor Power Wirewound 0.548uH/0.325uH 20% 100KHz Ferrite 35A 0.00042Ohm DCR T/R COO: Philippines RoHS: Compliant |
12250 Partner Stock |
|
$0.8770 / $1.3580 | Buy Now |
|
DISTI #
000000000003492589
|
Sager | Power Inductors - SMD 548nH 24A Flat-Pac FP1109 Min Qty: 350 | 0 |
|
$1.2300 / $1.3000 | Buy Now |
|
|
Master Electronics | Inductor Power Wirewound 0.548uH/0.325uH 20% 100KHz Ferrite 35A 0.00042Ohm DCR T/R COO: Philippines RoHS: Compliant |
12250 Partner Stock |
|
$0.8770 / $1.3580 | Buy Now |