Part Details for FP1206R1-R25-R by Eaton Electronics
Results Overview of FP1206R1-R25-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1206R1-R25-R Information
FP1206R1-R25-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1206R1-R25-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31R1275
|
Newark | Pwr Ind Smd, 250Nh, 50A, Unshielded, |Eaton Electronics FP1206R1-R25-R RoHS: Compliant Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.1200 / $2.2100 | Buy Now |
|
DISTI #
74036558
|
RS | INDUCTOR, FLAT PAC 250NH 43A 2 PADS, SMT Min Qty: 620 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ |