Part Details for FP20-125 by Triad Magnetics
Results Overview of FP20-125 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP20-125 Information
FP20-125 by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for FP20-125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01C0465
|
Newark | Power Xfmr 20.0Vct@0.125A Ul/Cul Flat Pack Pcb Mount/Fp20-125 Rohs Compliant: Yes |Triad Magnetics FP20-125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $12.4400 | Buy Now |
|
DISTI #
237-1011-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6600 | Buy Now |
|
DISTI #
553-FP20-125
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct at 0.125A UL/cUL FLAT PACK PCB MOUNT/FP20-125 RoHS: Compliant | 0 |
|
$8.5100 / $10.2000 | Order Now |
|
DISTI #
74749167
|
RS | POWER TRANSFORMER 20.0V AT 0.125A UL/CUL FLAT PACK PCB MOUNT/FP20-125 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1200 / $9.8100 | RFQ |
|
|
Onlinecomponents.com | Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole COO: Philippines RoHS: Compliant |
25 Partner Stock 704 Factory Stock |
|
$9.6900 / $18.9090 | Buy Now |
|
|
Master Electronics | Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole COO: Philippines RoHS: Compliant |
25 Partner Stock 704 Factory Stock |
|
$9.6900 / $18.9090 | Buy Now |
|
|
Neutron USA | Power Transformers 2.5VA 20 CT @ 0.125A Flay Pack | 25 |
|
$60.8500 | Buy Now |
US Tariff Estimator: FP20-125 by Triad Magnetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FP20-125
FP20-125 Part Data Attributes
|
|
FP20-125
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP20-125
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.31.40.35 | |
| Additional Feature | Pcb Mountable | |
| Application | Power | |
| Approvals | Ul | |
| Center Tap Feature 1 | No | |
| Center Tap Feature 2 | No | |
| Height | 16.51 Mm | |
| Input Voltage-Nom | 230 V | |
| Isolation Voltage | 2000 V | |
| Length | 47.62 Mm | |
| Mounting Feature | Through Hole Mounted | |
| Number of Primary Winding | 2 | |
| Number of Secondary Winding | 2 | |
| Output Current 1 | 0.25 A | |
| Output Current 2 | 0.25 A | |
| Output Voltage 1 | 10 V | |
| Output Voltage 2 | 10 V | |
| Primary Rating | Dual 115/230v | |
| Surface Mount | No | |
| Transformer Type | Split Bobbin Power Transformer | |
| VA Rating | 2.5 Va | |
| Width | 39.67 Mm |