Part Details for FP204 by TE Connectivity
Overview of FP204 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FP204
FP204 CAD Models
FP204 Part Data Attributes
|
FP204
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FP204
TE Connectivity
1 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
Additional Feature | FLATPAQ | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FP204
This table gives cross-reference parts and alternative options found for FP204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51767-30100000A0 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | FP204 vs 51767-30100000A0 |
KD10-CA780-2PL-1DV | Board Connector, 1 Contact(s), 1 Row(s), Female, Plug | Japan Aviation Electronics Industry Limited | FP204 vs KD10-CA780-2PL-1DV |
63739-36 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | FP204 vs 63739-36 |
63739-18LF | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | FP204 vs 63739-18LF |
51763-100100CBLF | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | FP204 vs 51763-100100CBLF |
801-99-001-10-002 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | FP204 vs 801-99-001-10-002 |
51763-300100CA | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | FP204 vs 51763-300100CA |
50290032 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | FP204 vs 50290032 |
51763-100100BALF | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | FP204 vs 51763-100100BALF |
CBC20X00-001FA2 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle | ITT Interconnect Solutions | FP204 vs CBC20X00-001FA2 |