Part Details for FPC2LCLC-CSMRY30-03 by PolyPhaser
Results Overview of FPC2LCLC-CSMRY30-03 by PolyPhaser
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPC2LCLC-CSMRY30-03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44-FPC2LCLCCSMRY3003
|
Mouser Electronics | Fiber Optic Cable Assemblies Fiber Optic Patch Cord Duplex Clipped LC to LC Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 3m | 0 |
|
$31.6400 / $42.7300 | Order Now |
|
DISTI #
91653706
|
Verical | FPC2LCLC-CSMRY30-03 Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$35.1900 | Buy Now |