Part Details for FPC402RHUT by Texas Instruments
Results Overview of FPC402RHUT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPC402RHUT Information
FPC402RHUT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FPC402RHUT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-51117-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56WQFN Min Qty: 1 Container: Cut Tape |
565 Cut Tape |
|
$7.4406 / $11.1400 | Buy Now |
|
DISTI #
296-51117-2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56WQFN Min Qty: 250 Container: Tape & Reel |
565 Tape & Reel |
|
$6.7294 / $7.1230 | Buy Now |
|
DISTI #
296-51117-6-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56WQFN Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$7.4406 / $11.1400 | Buy Now |
|
DISTI #
595-FPC402RHUT
|
Mouser Electronics | Interface - Specialized Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUR RoHS: Compliant | 374 |
|
$6.7200 / $11.1400 | Buy Now |
|
|
Chip Stock | Quad Port Controller I2C/SPI Interface 2.5V 56-Pin WQFN EP T/R | 20720 |
|
RFQ | |
|
|
Vyrian | Interface Circuit, PQCC56 | 8743 |
|
RFQ |
US Tariff Estimator: FPC402RHUT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FPC402RHUT Part Data Attributes
|
|
FPC402RHUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FPC402RHUT
Texas Instruments
Interface Circuit, BICMOS, PQCC56
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PQCC-N56 | |
| JESD-609 Code | e3 | |
| Length | 11 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC56,.19X.43,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
FPC402RHUT Frequently Asked Questions (FAQ)
-
A good PCB layout for the FPC402RHUT involves keeping the high-frequency signals away from the low-frequency signals, using a solid ground plane, and minimizing the length of the traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper biasing, make sure to follow the recommended biasing circuit in the datasheet. This typically involves using a voltage regulator to set the VCC voltage to 3.3V or 5V, and using resistors to set the bias voltage for the input and output stages.
-
The FPC402RHUT is rated for operation from -40°C to 125°C, but it's recommended to operate it within a temperature range of 0°C to 85°C for optimal performance and reliability.
-
To troubleshoot issues with the FPC402RHUT, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Then, check the biasing circuit and ensure that it's properly configured. If the issue persists, use an oscilloscope to measure the output waveform and look for signs of oscillation or instability.
-
Yes, the FPC402RHUT is suitable for high-reliability and high-temperature applications. However, it's recommended to follow the recommended operating conditions and to perform thorough testing and validation to ensure the device meets the required specifications.