Part Details for FPD85308VJD by Texas Instruments
Results Overview of FPD85308VJD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPD85308VJD Information
FPD85308VJD by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for FPD85308VJD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Microprocessor Circuit, CMOS, PQFP100 | 3848 |
|
RFQ |
US Tariff Estimator: FPD85308VJD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FPD85308VJD
FPD85308VJD Part Data Attributes
|
|
FPD85308VJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FPD85308VJD
Texas Instruments
Microprocessor Circuit, CMOS, PQFP100
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Tqfp-100 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |
Alternate Parts for FPD85308VJD
This table gives cross-reference parts and alternative options found for FPD85308VJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPD85308VJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FPD85308VJD/NOPB | Texas Instruments | Check for Price | Microprocessor Circuit, CMOS, PQFP100 | FPD85308VJD vs FPD85308VJD/NOPB |