Part Details for FPF03FT-23R2 by Prosperity Dielectrics Co Ltd
Overview of FPF03FT-23R2 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03FT-23R2
FPF03FT-23R2 CAD Models
FPF03FT-23R2 Part Data Attributes:
|
FPF03FT-23R2
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FT-23R2
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FT-23R2
This table gives cross-reference parts and alternative options found for FPF03FT-23R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FT-23R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603100PPM23.21%GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | FPF03FT-23R2 vs HCHP0603100PPM23.21%GE4 |
NMCT0603FG23R2 | RESISTOR, 0.1W, 1%, 100ppm, 23.2ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPF03FT-23R2 vs NMCT0603FG23R2 |
FCF03FS-23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-23R2 vs FCF03FS-23R2 |
RC0603FRF1323R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | FPF03FT-23R2 vs RC0603FRF1323R2 |
RCS1608F23R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | FPF03FT-23R2 vs RCS1608F23R2CS |
MC0603L6F23R2SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | FPF03FT-23R2 vs MC0603L6F23R2SE |
AR0603FR-0723R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FPF03FT-23R2 vs AR0603FR-0723R2 |
CR16TR23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | FPF03FT-23R2 vs CR16TR23R2F |
CAS06F23R2CT | Fixed Resistor, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | FPF03FT-23R2 vs CAS06F23R2CT |
232270412329 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FPF03FT-23R2 vs 232270412329 |