Part Details for FPF03FT-49R9 by Prosperity Dielectrics Co Ltd
Overview of FPF03FT-49R9 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03FT-49R9
FPF03FT-49R9 CAD Models
FPF03FT-49R9 Part Data Attributes
|
FPF03FT-49R9
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FT-49R9
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FT-49R9
This table gives cross-reference parts and alternative options found for FPF03FT-49R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FT-49R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603FT49R9 | RESISTOR, 0.1W, 1%, 100ppm, 49.9ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPF03FT-49R9 vs NMCT0603FT49R9 |
RMC060349.91% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | FPF03FT-49R9 vs RMC060349.91% |
CR0603AFX-49R9EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | FPF03FT-49R9 vs CR0603AFX-49R9EAS |
CR0603AFX-49R9ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | FPF03FT-49R9 vs CR0603AFX-49R9ELF |
9C06031A49R9FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | FPF03FT-49R9 vs 9C06031A49R9FKPF4 |
RC0603FR-1049R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FPF03FT-49R9 vs RC0603FR-1049R9 |
FCF03FS-49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-49R9 vs FCF03FS-49R9 |
CR0603-10W-49R9FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FPF03FT-49R9 vs CR0603-10W-49R9FSNT |
FPF03FW-49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-49R9 vs FPF03FW-49R9 |
WF06P49R9FTL | Fixed Resistor, 0.125W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF03FT-49R9 vs WF06P49R9FTL |