Part Details for FPF03FV-1650 by Prosperity Dielectrics Co Ltd
Overview of FPF03FV-1650 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03FV-1650
FPF03FV-1650 CAD Models
FPF03FV-1650 Part Data Attributes
|
FPF03FV-1650
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FV-1650
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FV-1650
This table gives cross-reference parts and alternative options found for FPF03FV-1650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FV-1650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR161650FB | RESISTOR, 0.1W, 1%, 100ppm, 165ohm, SURFACE MOUNT, 0603, CHIP | Hokuriku Electric Industry Co Ltd | FPF03FV-1650 vs CR161650FB |
CR161650FV | Fixed Resistor, 0.1W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | FPF03FV-1650 vs CR161650FV |
RM06FLN1650 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | FPF03FV-1650 vs RM06FLN1650 |
NRCW06F1650TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | FPF03FV-1650 vs NRCW06F1650TRF |
FCF03FT-22A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FV-1650 vs FCF03FT-22A-W |
RK73H1JXTD1650F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03FV-1650 vs RK73H1JXTD1650F |
RC0603F1650-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | FPF03FV-1650 vs RC0603F1650-07-T70 |
RK73H1JGTDB1650F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03FV-1650 vs RK73H1JGTDB1650F |
HQ03SAF1650T5E | Fixed Resistor, 0.1W, 165ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FV-1650 vs HQ03SAF1650T5E |
AR0603FR-07165RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FPF03FV-1650 vs AR0603FR-07165RL |