There are no models available for this part yet.
Overview of FPF03FV-6812 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68120-006LF | Amphenol Communications Solutions | Quickie DIL PCB Connector (IDC), Wire to Board connector, Through Hole, Vertical, Double Row, 6 Positions, 2.54mm (0.100in) Pitch | |
68120-018LF | Amphenol Communications Solutions | Quickie DIL PCB Connector (IDC), Wire to Board connector, Through Hole, Vertical, Double Row, 18 Positions, 2.54mm (0.100in) Pitch | |
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 |
CAD Models for FPF03FV-6812 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FPF03FV-6812 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
68100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FPF
|
Size Code
|
0603
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for FPF03FV-6812
This table gives cross-reference parts and alternative options found for FPF03FV-6812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FV-6812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF6812TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FV-6812 vs 0603WGF6812TD |
RMC-066812FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | FPF03FV-6812 vs RMC-066812FR |
0603SAF6812B3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FV-6812 vs 0603SAF6812B3E |
CHPFR0603K6812FGTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | FPF03FV-6812 vs CHPFR0603K6812FGTE |
0603WGF6812C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FV-6812 vs 0603WGF6812C1E |
NRC06F6812TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | FPF03FV-6812 vs NRC06F6812TRF |
CHP0603K6812FW131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | FPF03FV-6812 vs CHP0603K6812FW131 |
CHP0603K6812FNT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | FPF03FV-6812 vs CHP0603K6812FNT131 |
RC0603FRF0768K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | FPF03FV-6812 vs RC0603FRF0768K1 |
CHPFR0603K6812FBPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | FPF03FV-6812 vs CHPFR0603K6812FBPF |