Part Details for FPF03JT-624 by Prosperity Dielectrics Co Ltd
Overview of FPF03JT-624 by Prosperity Dielectrics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JT-624
FPF03JT-624 CAD Models
FPF03JT-624 Part Data Attributes
|
FPF03JT-624
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JT-624
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JT-624
This table gives cross-reference parts and alternative options found for FPF03JT-624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JT-624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JT-624 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JT-624 vs FCF03JT-624 |
FPF03JV-624 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JT-624 vs FPF03JV-624 |
WCR0603LF-624-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPF03JT-624 vs WCR0603LF-624-J-P-LT |
TSR3GJ624V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | FPF03JT-624 vs TSR3GJ624V |
RK73B1JTBC624J | RES,SMT,THICK FILM,620K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FPF03JT-624 vs RK73B1JTBC624J |
RM06JLN624 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | FPF03JT-624 vs RM06JLN624 |
RK73B1JGBC624J | RES,SMT,THICK FILM,620K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FPF03JT-624 vs RK73B1JGBC624J |
RK73B1JLBC624J | RES,SMT,THICK FILM,620K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FPF03JT-624 vs RK73B1JLBC624J |
RK73B1JGTPD624J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JT-624 vs RK73B1JGTPD624J |
RM73B1JTE624J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JT-624 vs RM73B1JTE624J |